There are no models available for this part yet.
Overview of CTL4CAD-3 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTL4CAD-3 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M8934
|
Newark | Cable Assy, Db9 Plug-4X Bnc Plug, 3 , Connector Type A:D Sub 9 Position Plug, Connector Type B:4 X Bnc Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Gray, Product Range:Ctl4Cad Series Rohs Compliant: Yes |L-Com CTL4CAD-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$52.9900 | Buy Now | |
DISTI #
5073-CTL4CAD-3-ND
|
DigiKey | CA VGA BKT DB9 M/4 BN Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.0400 | Buy Now | |
DISTI #
73603607
|
RS | VGA Breakout CableDB9 Male / 4 BNC Male3.0 ft- | L-com CTL4CAD-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9900 | RFQ | |
Onlinecomponents.com | CA VGA BKT DB9 M/4 BN RoHS: Compliant | 0 |
|
$45.9300 / $60.2900 | Buy Now | ||
DISTI #
CTL4CAD-3
|
L-com US | This series of VGA video breakout cables utilizes four 75 Ohm coaxial cables with true 75 Ohm BNC connectors for distortion free video signal transmission. The fully molded DB9 backshell and BNC strain relief produces a durable assembly. Individual cables are color coded Red, Green, Blue and Black to assure correct hookup. Available in standard lengths of 1.5, 3 and 6 feet. Min Qty: 1 Package Multiple: 1 | 6 |
|
$26.5000 / $52.9900 | Buy Now |
CAD Models for CTL4CAD-3 by L-com Inc
Part Data Attributes for CTL4CAD-3 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|