Part Details for CTL5B-25 by L-com Inc
Overview of CTL5B-25 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL5B-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8952
|
Newark | Ca Rgb 5 Coax Bnc M/M 25 Gry |L-Com CTL5B-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$103.9900 | Buy Now |
DISTI #
5073-CTL5B-25-ND
|
DigiKey | CA RGB 5 COAX BNC M/M 25' GRY Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.1907 / $107.4400 | Buy Now |
DISTI #
73601587
|
RS | Deluxe RGB Multi-Coaxial Cable5 BNC Male / Male25.0 ft- | L-com CTL5B-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$103.9900 | RFQ |
|
Onlinecomponents.com | CA RGB 5 COAX BNC M/M 25' GRY | 0 |
|
$88.9500 / $112.8000 | Buy Now |
DISTI #
CTL5B-25
|
L-com US | This series of five line 75 Ohm cable is perfect for the transmission of both audio and video signals. The true 75 Ohm BNC male connectors provide impedance matched performance to assure a clean signal. The molded strain reliefs on the BNC connectors and on the cable jacket result in a durable and long lasting assembly. Individual cables are color coded Red, Green, Blue, Black and Gray to assure correct hookup. Available in 4 standard lengths from 5 to 25 ft. Min Qty: 1 Package Multiple: 1 | 20 |
|
$62.3900 / $103.9900 | Buy Now |