Part Details for CTL5CAR-1.5 by L-com Inc
Overview of CTL5CAR-1.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL5CAR-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8964
|
Newark | Cable, Hd15 Plug-Bnc Rcpt, 1.5 , Connector Type A:Hd-15 Plug, Connector Type B:Bnc Socket, X 5, Cable Length - Imperial:1.5Ft, Cable Length - Metric:460Mm, Jacket Color:Gray, Product Range:Ctl5Car Series Rohs Compliant: Yes |L-Com CTL5CAR-1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$70.9900 | Buy Now |
DISTI #
5073-CTL5CAR-1.5-ND
|
DigiKey | CA VGA BKT HD15 M/5 BNC F 1.5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.4000 | Buy Now |
DISTI #
73602049
|
RS | VGA Breakout ExtCableHD15 Male / 5 BNC Female1.5 ft- | L-com CTL5CAR-1.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.3900 / $67.4400 | RFQ |
|
Onlinecomponents.com | CA VGA BKT HD15 M/5 BNC F 1.5' RoHS: Compliant | 0 |
|
$60.7200 / $82.4700 | Buy Now |
DISTI #
77735335
|
Verical | CTL5CAR-1.5 Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$35.9950 / $71.9900 | Buy Now |
DISTI #
CTL5CAR-1.5
|
L-com US | This series of SVGA video breakout extension cables utilizes five 75 Ohm coaxial cables with true 75 Ohm BNC connectors for distortion free video signal transmission. The fully molded HD15 male backshell and BNC strain relief produces a durable assembly. Individual cables are color coded Red, Green, Blue, Black and Gray to assure correct hookup. Available in a handy 18 inch length. Min Qty: 1 Package Multiple: 1 | 26 |
|
$36.0000 / $71.9900 | Buy Now |