Part Details for CTLF3VGAMM-10 by L-com Inc
Overview of CTLF3VGAMM-10 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLF3VGAMM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K8635
|
Newark | Video Cable, Hd-15 Plug To Plug, 3.05M, Black, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com CTLF3VGAMM-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1968 |
|
$78.5600 | Buy Now |
DISTI #
5073-CTLF3VGAMM-10-ND
|
DigiKey | CA SVGA HD15M/M W/FERR 10' BLK Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$58.4337 / $72.5100 | Buy Now |
DISTI #
70126578
|
RS | Premium VGA Cable, HD15 Male / Male with Ferrites, Black 10.0 ft, Straight | L-com CTLF3VGAMM-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$63.9900 | Buy Now |
|
Onlinecomponents.com | CA SVGA HD15M/M W/FERR 10' BLK | 0 |
|
$54.7400 / $74.3400 | Buy Now |
DISTI #
77730287
|
Verical | Cable Assembly Audio/Video 3.05m High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-M 26AWG Min Qty: 2 Package Multiple: 1 | Americas - 1919 |
|
$50.5521 / $63.9900 | Buy Now |
DISTI #
4211445
|
element14 Asia-Pacific | CABLE, DSUB HD SVGA PL-PL, 10FT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$98.8095 / $136.5755 | Buy Now |
DISTI #
4211445
|
Farnell | CABLE, DSUB HD SVGA PL-PL, 10FT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$104.2695 / $123.9352 | Buy Now |
DISTI #
CTLF3VGAMM-10
|
L-com US | This series of high quality VGA cable assemblies features three 75 Ohm coaxial cables to transmit the video signal for maximum signal integrity. In addition, two molded-in ferrite cores protect against EMI/RFI. The fully molded HD15 backshell design along with the all-steel box construction produces a well-shielded, durable assembly. Available in standard lengths ranging from 1 to 200 feet. Min Qty: 1 Package Multiple: 1 | 1919 |
|
$50.5500 / $63.9900 | Buy Now |