Part Details for CTLHR10-06 TR13 PBFREE by Central Semiconductor Corp
Overview of CTLHR10-06 TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLHR10-06 TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CTLHR10-06TR13PBFREECT-ND
|
DigiKey | DIODE GEN PURP 600V 10A TLM364 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
37612 In Stock |
|
$0.7546 / $1.8000 | Buy Now |
DISTI #
610-CTLHR10-06
|
Mouser Electronics | Rectifiers 5.0A 600V Hyperfast 22ns 1.2uA 1.6Vf RoHS: Compliant | 33043 |
|
$0.7510 / $1.4000 | Buy Now |
Part Details for CTLHR10-06 TR13 PBFREE
CTLHR10-06 TR13 PBFREE CAD Models
CTLHR10-06 TR13 PBFREE Part Data Attributes:
|
CTLHR10-06 TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CTLHR10-06 TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |