Part Details for CTLZ6V8 TR PBFREE by Central Semiconductor Corp
Overview of CTLZ6V8 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLZ6V8 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTLZ6V8 TR PBFREE
|
Avnet Americas | Diode Zener Single 6.8V 100mW 2-Pin TLM2D3D6 T/R - Tape and Reel (Alt: CTLZ6V8 TR PBFREE) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1014 / $0.1234 | Buy Now |
DISTI #
610-CTLZ6V8
|
Mouser Electronics | Zener Diodes SMD-Zener Diode RoHS: Compliant | 5995 |
|
$0.1070 / $0.5000 | Buy Now |
DISTI #
CTLZ6V8 TR PBFREE
|
Avnet Americas | Diode Zener Single 6.8V 100mW 2-Pin TLM2D3D6 T/R - Tape and Reel (Alt: CTLZ6V8 TR PBFREE) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.1014 / $0.1234 | Buy Now |
Part Details for CTLZ6V8 TR PBFREE
CTLZ6V8 TR PBFREE CAD Models
CTLZ6V8 TR PBFREE Part Data Attributes:
|
CTLZ6V8 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CTLZ6V8 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |