Part Details for CTM-1050 by TE Connectivity
Overview of CTM-1050 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CTM-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1293
|
Newark | Ctm-1050 |Raychem Te Connectivity CTM-1050 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.0900 | Buy Now |
DISTI #
CTM-1050-ND
|
DigiKey | I/O CONN Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
771219-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 771219-000) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$172.6930 / $207.8170 | Buy Now |
DISTI #
571-CTM-1050
|
Mouser Electronics | Terminal Junction Modules CTM-1050 RoHS: Compliant | 0 |
|
$192.1300 | Order Now |
|
Onlinecomponents.com | CTM-1050 RoHS: Compliant | 0 |
|
$185.0000 / $531.6600 | Buy Now |
DISTI #
RYCCTM-1050
|
Interstate Connecting Components | 771219-000 1-1196008-2 CTM-1050 | 0 |
|
$215.2206 | Buy Now |
DISTI #
000000000001129985
|
Sager | Terminal Junction Modules CTM-1050 Min Qty: 1 | 0 |
|
$192.0900 / $225.9800 | Buy Now |
|
Master Electronics | CTM-1050 RoHS: Compliant | 0 |
|
$185.0000 / $531.6600 | Buy Now |
Part Details for CTM-1050
CTM-1050 CAD Models
CTM-1050 Part Data Attributes
|
CTM-1050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTM-1050
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |