Part Details for CTM-41A-2 by Cal Test Electronics
Overview of CTM-41A-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM-41A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTM-41A-2-ND
|
DigiKey | BATTERY CLIP STEEL INSUL 200A Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7000 | Buy Now |
DISTI #
510-CTM-41A-2
|
Mouser Electronics | Test Clips Plier-Type Clip Steel,200A,Red RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $3.5200 | Buy Now |
DISTI #
41852.1
|
TestEquity LLC | Cal Test Electronics CTM-41A-2 Plier-Type Clip, Steel, 200 A, Red | 0 |
|
$3.7000 | Buy Now |