Part Details for CTM-41C-2 by Cal Test Electronics
Overview of CTM-41C-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM-41C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTM-41C-2-ND
|
DigiKey | BATTERY CLIP COPPER INSUL 400A Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0000 | Buy Now |
DISTI #
510-CTM-41C-2
|
Mouser Electronics | Test Clips Plier-Type Clip Copper,400A,Red RoHS: Compliant | 0 |
|
$14.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.6000 / $13.3000 | Buy Now | |
DISTI #
41854.1
|
TestEquity LLC | Cal Test Electronics CTM-41C-2 Plier-Type Clip, Copper, 400 A, Red | 0 |
|
$14.0000 | Buy Now |