Part Details for CTM1836-FRAME-AL by Transforming Technologies
Overview of CTM1836-FRAME-AL by Transforming Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM1836-FRAME-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2240-CTM1836-FRAME-AL-ND
|
DigiKey | FRAME FOR 18" X 36" X .125 STIC Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
20 In Stock |
|
$225.6400 | Buy Now |