There are no models available for this part yet.
Overview of CTM410M4 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CTM410M4 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y0508
|
Newark | Cable Tie Anchor Mount, .86" X .62", .25" Hole Dia, .31" Max Tie Width, Pa66, White, 1000/Pkg |Hellermanntyton CTM410M4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$322.0500 / $390.7600 | Buy Now | |
DISTI #
1436-1143-ND
|
DigiKey | CABLE TIE HLDR DUAL SCREW 1/4" Min Qty: 1000 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.3006 / $0.3816 | Buy Now | |
DISTI #
329-CTM410M4
|
Mouser Electronics | Cable Tie Mounts CTM410M4 MOUNT WHT .25 SCREW RoHS: Compliant | 0 |
|
$0.2970 / $0.3720 | Order Now | |
DISTI #
70332320
|
RS | Cable Tie Mount, 0.25" Hole Dia., 0.31" Max Tie Width, PA66, White, 1000/pkg | HellermannTyton CTM410M4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 997 |
|
$0.4120 / $0.4580 | Buy Now | |
Bisco Industries | 1000 |
|
Buy Now | ||||
Onlinecomponents.com | Cable Tie Anchor Mount - 0.86 x .62" - 0.25" Hole Dia - 0.31" Max Tie Width - PA66 - White - 1000/pkg RoHS: Compliant | 0 |
|
$0.2310 / $0.2732 | Buy Now | ||
DISTI #
CTM410M4
|
TTI | Cable Tie Mounts CTM410M4 MOUNT WHT .25 SCREW RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2340 / $0.2970 | Buy Now | |
DISTI #
000000000001431863
|
Sager | Cable Tie Mounts CTM410M4 MOUNT WHT .25 SCREW Min Qty: 1000 | 0 |
|
$0.3499 / $0.3801 | Buy Now |