Part Details for CTNC58-L by TE Connectivity
Overview of CTNC58-L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTNC58-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CTNC58-L-ND
|
DigiKey | CONN TNC PLUG CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8 In Stock |
|
$6.0000 | Buy Now |
DISTI #
CTNC58-L
|
Avnet Americas | CONN,TNCM, TNCM,CRIMP FOR RG58 - Bulk (Alt: CTNC58-L) Min Qty: 155 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$2.1146 / $2.5446 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 155 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$2.1900 | Buy Now |
DISTI #
AMPCTNC58-L
|
Heilind Electronics | CONN,TNCM, TNCM,CRIMP FOR RG58 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPCTNC58-L
|
Interstate Connecting Components | CONN,TNCM, TNCM,CRIMP FOR RG58 | 0 |
|
Buy Now | |
DISTI #
CTNC58-L
|
Avnet Abacus | CONN,TNCM, TNCM,CRIMP FOR RG58 (Alt: CTNC58-L) Min Qty: 155 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |