Part Details for CTP1120STD by HellermannTyton
Overview of CTP1120STD by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTP1120STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTP1120STD-ND
|
DigiKey | SLIT WRAP 1.5" X 150' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.5000 | Buy Now |
DISTI #
329-CTP1120STD
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1-1/2 PE CONVOLUTED TUBING RoHS: Compliant | 0 |
|
$0.9700 / $1.2600 | Order Now |
DISTI #
70162822
|
RS | Convoluted Tubing, Slit, 1.5" Dia, PE, Black | HellermannTyton CTP1120STD RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Box | 0 |
|
$143.3300 / $157.5000 | RFQ |
DISTI #
TYTCTP1120STD
|
Heilind Electronics | Americas - 3712 in Stock |
|
$1.1398 / $1.5110 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.2900 | Buy Now |
DISTI #
CTP1120STD
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 1-1/2 PE CONVOLUTED TUBING RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Stick |
Americas - 150 In Stock |
|
$0.9500 / $1.2600 | Buy Now |
DISTI #
TYTCTP1120STD
|
Interstate Connecting Components | 1237 |
|
Buy Now | ||
DISTI #
000000000001433916
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 1-1/2 PE CONVOLUTED TUBING Min Qty: 150 | 0 |
|
$0.9217 / $1.2100 | Buy Now |