Part Details for CTP140STDUNSLIT by HellermannTyton
Overview of CTP140STDUNSLIT by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTP140STDUNSLIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-CTP140STDUNSLIT-ND
|
DigiKey | Convoluted Tubing, Unslit, 0.25" Min Qty: 2500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1633 | Buy Now |
DISTI #
329-CTP140STDUNSLIT
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Unslit, 0.25" Dia, PE, Black, 2500 ft/ctn RoHS: Compliant | 0 |
|
$422.9700 / $445.2600 | Order Now |
DISTI #
72395105
|
RS | Convoluted Tubing, Unslit, 0.25" Dia, PE, Black | HellermannTyton CTP140STDUNSLIT RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
$477.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.2145 / $0.3262 | Buy Now | |
DISTI #
000000000006270121
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Unslit, 0.25 Dia, PE, Black, 2500 ft/ctn Min Qty: 2500 | 0 |
|
$0.1805 / $0.1961 | Buy Now |