Part Details for CTR005A by Essentra Components
Overview of CTR005A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR005A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3798-ND
|
DigiKey | CBL TIE RELEAS BLK 50LB 11.81" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
400 In Stock |
|
$0.3522 | Buy Now |
DISTI #
144-CTR005A
|
Mouser Electronics | Cable Ties CABLE TIE RELEASABLE:NYL BLACK, 11-7/8" L 50LB TENSILE & MAX BUNDLE 3.15" RoHS: Compliant | 0 |
|
$0.3520 | Order Now |
DISTI #
70905560
|
RS | Cable Tie, Releasable, Thumb Press, Nylon, Natural, Length 11.8 in, 50LB | Essentra Components CTR005A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 | RFQ |
|
Onlinecomponents.com | Standard Cable Tie - 300 mm (11.810 in) - Black - 300 mm (11.810 in) RoHS: Compliant | 0 |
|
$0.3875 / $0.5738 | Buy Now |
Part Details for CTR005A
CTR005A CAD Models
CTR005A Part Data Attributes
|
CTR005A
Essentra Components
Buy Now
|
Compare Parts:
CTR005A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |