Part Details for CTR3300AFFMNGGKWS by Vishay Intertechnologies
Overview of CTR3300AFFMNGGKWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR3300AFFMNGGKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTR3300AFFMNGGKWS
|
Avnet Americas | Resistor Thin Film NET 330 Ohm 1% 1/4W ±250 ppm/°C 21-Pin 0303 Wire Lead SMD - Waffle Pack (Alt: CTR3300AFFMNGGKWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.4300 / $9.7069 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$7.5500 | Buy Now |