Part Details for CTR3540ABFKGANHWS by Vishay Intertechnologies
Overview of CTR3540ABFKGANHWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR3540ABFKGANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y1770
|
Newark | Ctr 0.1% 100Ppm Ws |Vishay CTR3540ABFKGANHWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $5.6900 | Buy Now |
DISTI #
CTR3540ABFKGANHWS
|
Avnet Americas | Res Thin Film NET 354Ohm 0.1% 1/4W ±100ppm/°C Center-Tapped Wire Bondable 6-Pin 0303 SMD Waffle Pack - Waffle Pack (Alt: CTR3540ABFKGANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8360 / $6.9115 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$5.3800 | Buy Now |
DISTI #
CTR3540ABFKGANHWS
|
Avnet Americas | Res Thin Film NET 354Ohm 0.1% 1/4W ±100ppm/°C Center-Tapped Wire Bondable 6-Pin 0303 SMD Waffle Pack - Waffle Pack (Alt: CTR3540ABFKGANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8360 / $6.9115 | Buy Now |