Part Details for CTR5000BBFEGANHWS by Vishay Intertechnologies
Overview of CTR5000BBFEGANHWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR5000BBFEGANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y1967
|
Newark | Ctr 0.1% 25Ppm Ws |Vishay CTR5000BBFEGANHWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2100 / $14.2200 | Buy Now |
DISTI #
CTR5000BBFEGANHWS
|
Avnet Americas | Res Thin Film NET 50Ohm 0.1% 1/4W ±25ppm/°C Center-Tapped Wire Bondable 6-Pin 0303 SMD Waffle Pack - Waffle Pack (Alt: CTR5000BBFEGANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$4.5900 / $17.2872 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$13.4400 | Buy Now |