Part Details for CTR52000FFCNANHWS by Vishay Intertechnologies
Overview of CTR52000FFCNANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR52000FFCNANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTR52000FFCNANHWS
|
Avnet Americas | Res Thin Film NET 5.2kOhm 1% 1/4W ±50ppm/°C Center-Tapped Wire Bondable 6-Pin 0303 SMD Waffle Pack - Waffle Pack (Alt: CTR52000FFCNANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9440 / $7.7690 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$6.0400 | Buy Now |