Part Details for CTRJM22S8GYD0826B by Central Technologies
Overview of CTRJM22S8GYD0826B by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTRJM22S8GYD0826B
CTRJM22S8GYD0826B CAD Models
CTRJM22S8GYD0826B Part Data Attributes:
|
CTRJM22S8GYD0826B
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTRJM22S8GYD0826B
Central Technologies
Telecom and Datacom Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |