-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7883
|
Newark | Current Sensor, 0.6A, Voltage O/P, 5Vdc, Sensor Output:Voltage, Supply Voltage Dc Min:4.75V, Supply Voltage Dc Max:5.25V, Current Measuring Range Dc:-850Ma To 850Ma, Current Measuring Range Ac:-850Ma To 850Ma, Response Time:30Μs, Rohs Compliant: Yes |Lem CTSR 0.6-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$37.3000 / $53.1600 | Buy Now |
DISTI #
398-1110-ND
|
DigiKey | SENSOR CURRENT FLUX 600MA AC/DC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
42 In Stock |
|
$35.2692 / $49.3800 | Buy Now |
DISTI #
2664155
|
element14 Asia-Pacific | CURRENT SENSOR, 0.6A, VOLTAGE O/P, 5VDC RoHS: Compliant Min Qty: 1 Container: Each | 122 |
|
$38.7517 / $54.2406 | Buy Now |
DISTI #
2664155
|
Farnell | CURRENT SENSOR, 0.6A, VOLTAGE O/P, 5VDC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 122 |
|
$34.0889 / $39.9273 | Buy Now |
|
New Advantage Corporation | TRANSDUCER CURRENT 600mA FLUX GATE,CLOSED LOOP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 356 |
|
$43.3400 / $46.4400 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 600mA FLUX GATE,CLOSED LOOP | 456 |
|
$32.5062 / $34.7816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy