There are no models available for this part yet.
Overview of CTSR-1 by Chemtronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTSR-1 by Chemtronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94B4217
|
Newark | Chemical Coating, 1Gal, Coating Type:Conformal, Coating Applications:-, Dispensing Method:Can, Coating Colour:Transparent, Volume:1Gallon (Us), Weight:-, Product Range:-, Colour:Transparent, Shelf Life:365Days Rohs Compliant: Yes |Chemtronics CTSR-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$592.8300 / $608.7100 | Buy Now | |
DISTI #
5168-CTSR-1
|
Mouser Electronics | Chemicals CONFORMAL COATING 1 GALLON (3.7L) RoHS: Compliant | 0 |
|
$514.0700 / $558.6900 | Order Now | |
DISTI #
70206089
|
RS | Coating, Konform SR Conformal Coating, 1 gallon | ITW Chemtronics CTSR-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$519.1300 / $564.2800 | RFQ | |
Onlinecomponents.com | Silicone Conformal Coating - Can - 1 Gal (3.7 L) Liquid - Clear. RoHS: Compliant |
3 In Stock |
|
$458.5800 / $499.9400 | Buy Now | ||
Master Electronics | Silicone Conformal Coating - Can - 1 Gal (3.7 L) Liquid - Clear. RoHS: Compliant |
3 In Stock |
|
$458.5800 / $499.9400 | Buy Now | ||
DISTI #
237CH001
|
Techni-Tool, Inc. | Chemtronics CTSR-1 Conformal Coating, Silicone, 1 Gallon Container, Konform SR Series | 5 |
|
$529.3100 | Buy Now | |
DISTI #
237CH001
|
TestEquity LLC | Chemtronics CTSR-1 Conformal Coating, Silicone, 1 Gallon Container, Konform SR Series | 5 |
|
$529.3100 | Buy Now |
CAD Models for CTSR-1 by Chemtronics
Part Data Attributes for CTSR-1 by Chemtronics
CTSR-1
Chemtronics
|
|
---|---|
Samacsys Manufacturer
|
Chemtronics
|
Want to compare parts?
-
CTSR-1ChemtronicsVS
-