Part Details for CTV01RW-21-121S by Amphenol Aerospace
Overview of CTV01RW-21-121S by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
70121S25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM |
Price & Stock for CTV01RW-21-121S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOCTV01RW-21-121S
|
Heilind Electronics | 88-640647-121S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOCTV01RW-21-121S
|
Interstate Connecting Components | 88-640647-121S | 0 |
|
Buy Now |