Part Details for CTV06RQF-25-20PC-LC by Amphenol Aerospace
Overview of CTV06RQF-25-20PC-LC by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT |
Price & Stock for CTV06RQF-25-20PC-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTV06RQF-25-20PC-LC-ND
|
DigiKey | CONN PLUG HSNG MALE 30POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$164.1000 / $267.2500 | Buy Now |