Part Details for CTV06RQW-17-60P by Amphenol Corporation
Overview of CTV06RQW-17-60P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for CTV06RQW-17-60P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTV06RQW-17-60P
|
Avnet Americas | CONN D38999 CIRC PIN 10 POS CRMP ST CBL MNT - Bulk (Alt: CTV06RQW-17-60P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTV06RQW-17-60P
|
Mouser Electronics | Circular MIL Spec Connector TV 10C 8#22D 2#8(QUAD) PIN REC RoHS: Not Compliant | 0 |
|
$790.5500 / $861.8600 | Order Now |