There are no models available for this part yet.
Overview of CTV06RW-11-19PB-LC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706CS8-19#PBF | Analog Devices | VID V Progmer | |
LTC6930HMS8-4.19#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC1530IS8-1.9#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Price & Stock for CTV06RW-11-19PB-LC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-CTV06RW1119PBLC
|
Mouser Electronics | Circular MIL Spec Connector HD 38999 19C 19#23 Pin Plug | 0 |
|
$140.2700 / $146.5900 | Order Now | |
DISTI #
77852300
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$128.9379 | Buy Now | |
DISTI #
CTV06RW-11-19PB-LC
|
PEI Genesis | HD 38999 19C 19#23 PIN PLUG | 0 |
|
Buy Now |