Part Details for CTV06RW-11-19PB by Amphenol Corporation
Overview of CTV06RW-11-19PB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706CS8-19#PBF | Analog Devices | VID V Progmer | |
LTC6930HMS8-4.19#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC1530IS8-1.9#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Price & Stock for CTV06RW-11-19PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV06RW-11-19PB
|
Mouser Electronics | Circular MIL Spec Connector HD 38999 19C 19#23 PIN PLUG | 0 |
|
$202.8500 / $227.0600 | Order Now |
DISTI #
77852299
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$185.0505 | Buy Now |
DISTI #
CTV06RW-11-19PB
|
PEI Genesis | HD 38999 19C 19#23 PIN PLUG | 0 |
|
Buy Now |