Part Details for CTV06RW-11-35P by Amphenol Aerospace
Overview of CTV06RW-11-35P by Amphenol Aerospace
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTV06RW-11-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5560
|
Newark | Circular Connector, Threaded, Crimp, Composite, Circular Industrial, Mil - C - 38999 Series Iii Rohs Compliant: No |Amphenol Aerospace CTV06RW-11-35P Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.3100 / $324.8900 | Buy Now |
DISTI #
CTV06RW-11-35P-ND
|
DigiKey | CONN PLUG MALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
197 In Stock |
|
$59.6200 / $99.3700 | Buy Now |
DISTI #
3937-CTV06RW-11-35P-ND
|
DigiKey | CONN PLUG MALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$401.4000 / $707.3100 | Buy Now |
DISTI #
1178-CTV06RW-11-35P-ND
|
DigiKey | PLUG Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$300.1217 | Buy Now |
DISTI #
AAOCTV06RW-11-35P
|
Heilind Electronics | Americas - 170 in Stock |
|
$52.4693 / $66.0098 | Buy Now | |
DISTI #
AAOCTV06RW-11-35P
|
Interstate Connecting Components | 511 |
|
$52.5129 / $66.0647 | Buy Now | |
DISTI #
2405811
|
Farnell | CONNECTOR, CIRCULAR, PLUG, 13POS, CABLE RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 230 |
|
$154.0375 | Buy Now |
DISTI #
CTV06RW-11-35P
|
FDH Electronics | Connector 38999 Min Qty: 1 | 246 |
|
$43.0650 / $57.1580 | Buy Now RFQ |