Part Details for CTV06RW-13-8P by Amphenol Corporation
Overview of CTV06RW-13-8P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for CTV06RW-13-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTV06RW-13-8P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: CTV06RW-13-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTV06RW-13-8P
|
Mouser Electronics | Circular MIL Spec Connector CTV 8C 8#20 PIN PLUG | 0 |
|
$90.7400 / $97.6300 | Order Now |
DISTI #
CTV06RW-13-8P
|
PEI Genesis | CTV 8C 8#20 PIN PLUG | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 54 |
|
$55.2800 / $60.3100 | Buy Now |
Part Details for CTV06RW-13-8P
CTV06RW-13-8P CAD Models
CTV06RW-13-8P Part Data Attributes
|
CTV06RW-13-8P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-13-8P
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |