Part Details for CTV06RW-13-98SD-LC by Amphenol Corporation
Overview of CTV06RW-13-98SD-LC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT |
Price & Stock for CTV06RW-13-98SD-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV06RW1398SDLC
|
Mouser Electronics | Circular MIL Spec Connector CTV 10C 10#20 SKT PLUG | 1 |
|
$93.2800 / $109.3700 | Buy Now |
Part Details for CTV06RW-13-98SD-LC
CTV06RW-13-98SD-LC CAD Models
CTV06RW-13-98SD-LC Part Data Attributes
|
CTV06RW-13-98SD-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-13-98SD-LC
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for CTV06RW-13-98SD-LC
This table gives cross-reference parts and alternative options found for CTV06RW-13-98SD-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV06RW-13-98SD-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS06RF-13-98SD-LC | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-13-98SD-LC vs CTVS06RF-13-98SD-LC |
D38999/26JC98JD-LC | MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-13-98SD-LC vs D38999/26JC98JD-LC |
D38999/26LC98SD-L/C | MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | CTV06RW-13-98SD-LC vs D38999/26LC98SD-L/C |
D38999/26KC98SD-LC | MIL Series Connector, 10 Contact(s), Steel, Female, Solder Terminal, Plug, | Amphenol Corporation | CTV06RW-13-98SD-LC vs D38999/26KC98SD-LC |
D38999/26SC98SD-LC | MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | CTV06RW-13-98SD-LC vs D38999/26SC98SD-LC |
CTV06RW-13-98JD-LC | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-13-98SD-LC vs CTV06RW-13-98JD-LC |
D38999/26KC98JD-L/C | MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | CTV06RW-13-98SD-LC vs D38999/26KC98JD-L/C |
D38999/26FC98SD-LC | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CTV06RW-13-98SD-LC vs D38999/26FC98SD-LC |
D38999/26FC98JD-L/C | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | CTV06RW-13-98SD-LC vs D38999/26FC98JD-L/C |
D38999/26WC98SD-LC | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CTV06RW-13-98SD-LC vs D38999/26WC98SD-LC |