Part Details for CTV06RW-15-19HC by Amphenol Corporation
Overview of CTV06RW-15-19HC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTV06RW-15-19HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV06RW-15-19HC
|
Mouser Electronics | Circular MIL Spec Connector CTV 19C 19#20 PIN PL RoHS: Not Compliant | 0 |
|
$109.8500 / $121.2200 | Order Now |
Part Details for CTV06RW-15-19HC
CTV06RW-15-19HC CAD Models
CTV06RW-15-19HC Part Data Attributes
|
CTV06RW-15-19HC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-15-19HC
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597064-2X | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for CTV06RW-15-19HC
This table gives cross-reference parts and alternative options found for CTV06RW-15-19HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV06RW-15-19HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV06RW-15-19PC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-15-19HC vs CTV06RW-15-19PC |
TVS06RK15-19HC | MIL Series Connector | Amphenol Corporation | CTV06RW-15-19HC vs TVS06RK15-19HC |
TVS06RK15-19PC | MIL Series Connector | Amphenol Corporation | CTV06RW-15-19HC vs TVS06RK15-19PC |
TV06RW-15-19PC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-15-19HC vs TV06RW-15-19PC |
CTVS06RF-15-19PC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-15-19HC vs CTVS06RF-15-19PC |
D38999/26MD19PC | 19 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | CTV06RW-15-19HC vs D38999/26MD19PC |
D38999/26TD19HC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-15-19HC vs D38999/26TD19HC |
TVS06RF-15-19PC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-15-19HC vs TVS06RF-15-19PC |
D38999/26ZD19PC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | CTV06RW-15-19HC vs D38999/26ZD19PC |
TVS06RS15-19PC | MIL Series Connector | Amphenol Corporation | CTV06RW-15-19HC vs TVS06RS15-19PC |