Part Details for CTV06RW-15-35PE by Amphenol Corporation
Overview of CTV06RW-15-35PE by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTV06RW-15-35PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTV06RW-15-35PE
|
Avnet Americas | - Bulk (Alt: CTV06RW-15-35PE) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTV06RW-15-35PE
|
Mouser Electronics | Circular MIL Spec Connector CTV 37C 37#22D PN PL RoHS: Not Compliant | 0 |
|
$286.9500 / $298.4400 | Order Now |
Part Details for CTV06RW-15-35PE
CTV06RW-15-35PE CAD Models
CTV06RW-15-35PE Part Data Attributes:
|
CTV06RW-15-35PE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-15-35PE
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for CTV06RW-15-35PE
This table gives cross-reference parts and alternative options found for CTV06RW-15-35PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV06RW-15-35PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RF-15-35PE | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-15-35PE vs TVS06RF-15-35PE |
CTVS06RF-15-35PE | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-15-35PE vs CTVS06RF-15-35PE |
CTVS06RF15-35HE | MIL Series Connector | Amphenol Corporation | CTV06RW-15-35PE vs CTVS06RF15-35HE |
TVS06RK15-35PE | MIL Series Connector | Amphenol Corporation | CTV06RW-15-35PE vs TVS06RK15-35PE |
D38999/26TD35PE | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | CTV06RW-15-35PE vs D38999/26TD35PE |
D38999/26JD35PE | 37 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | CTV06RW-15-35PE vs D38999/26JD35PE |
TVS06RS15-35HE | MIL Series Connector | Amphenol Corporation | CTV06RW-15-35PE vs TVS06RS15-35HE |
TVS06RK15-35HE | MIL Series Connector | Amphenol Corporation | CTV06RW-15-35PE vs TVS06RK15-35HE |
D38999/26MD35PE | 37 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | CTV06RW-15-35PE vs D38999/26MD35PE |