Part Details for CTV06RW-21-41SE by Amphenol Aerospace
Overview of CTV06RW-21-41SE by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71841SEHL/PROTO | Renesas Electronics Corporation | Radiation Hardened 30V 32-Channel Analog Multiplexer | |
ISL73841SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Tolerant 30V 32-Channel Analog Multiplexer, , /Die Waffle Pack | |
ISL71841SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 30V 32-Channel Analog Multiplexer |
Price & Stock for CTV06RW-21-41SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ7760
|
Newark | Plug |Amphenol Aerospace CTV06RW-21-41SE RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.6100 / $483.4600 | Buy Now |
DISTI #
CTV06RW-21-41SE-ND
|
DigiKey | CONN PLUG FMALE 41POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$95.5800 / $159.3100 | Buy Now |
DISTI #
1178-CTV06RW-21-41SE-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$368.4880 | Buy Now |
DISTI #
3937-CTV06RW-21-41SE-ND
|
DigiKey | CONN PLUG FMALE 41POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |