Part Details for CTV06RW-23-35SA by Amphenol Corporation
Overview of CTV06RW-23-35SA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for CTV06RW-23-35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTV06RW-23-35SA
|
Avnet Americas | Circular Connector, Tri-Start CTV, Straight Plug, 100 Contacts, Crimp Socket, Threaded, 23-35 - Bulk (Alt: CTV06RW-23-35SA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTV06RW-23-35SA
|
Mouser Electronics | Circular MIL Spec Connector CTV 100C 100#22D SKT PLUG RoHS: Not Compliant | 4 |
|
$156.4000 / $212.6200 | Buy Now |
DISTI #
CTV06RW-23-35SA
|
PEI Genesis | CTV 100C 100#22D SKT PLUG Min Qty: 1 | 39 |
|
$137.8000 / $180.2000 | Buy Now |
Part Details for CTV06RW-23-35SA
CTV06RW-23-35SA CAD Models
CTV06RW-23-35SA Part Data Attributes
|
CTV06RW-23-35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-23-35SA
Amphenol Corporation
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |