Part Details for CTV06RW-9-35SD by Amphenol Corporation
Overview of CTV06RW-9-35SD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5235SDZ | Analog Devices | Evaluation board | |
EVAL-CN0235-SDPZ | Analog Devices | EVAL-CN0235-SDPZ | |
EV-ADL5335SD1Z | Analog Devices | Evaluation Board |
Price & Stock for CTV06RW-9-35SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV06RW-9-35SD
|
Mouser Electronics | Circular MIL Spec Connector CTV 6C 6#22D SKT PLG RoHS: Not Compliant | 0 |
|
$264.9800 / $272.2900 | Order Now |
Part Details for CTV06RW-9-35SD
CTV06RW-9-35SD CAD Models
CTV06RW-9-35SD Part Data Attributes
|
CTV06RW-9-35SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-9-35SD
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |