Part Details for CTV07RW-11-98JA by Amphenol Corporation
Overview of CTV07RW-11-98JA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTV07RW-11-98JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV07RW-11-98JA
|
Mouser Electronics | Circular MIL Spec Connector 6C 6#20 SKT Jam Nut REC | 0 |
|
$135.0400 / $147.2400 | Order Now |
Part Details for CTV07RW-11-98JA
CTV07RW-11-98JA CAD Models
CTV07RW-11-98JA Part Data Attributes
|
CTV07RW-11-98JA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-11-98JA
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597065-2X | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for CTV07RW-11-98JA
This table gives cross-reference parts and alternative options found for CTV07RW-11-98JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-11-98JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645W7BN98FA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-11-98JA vs EN3645W7BN98FA |
D38999/24MB98JA | 6 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CTV07RW-11-98JA vs D38999/24MB98JA |
D38999/24FB98SA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CTV07RW-11-98JA vs D38999/24FB98SA |
DTS24H11-98SA | MIL Series Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | CTV07RW-11-98JA vs DTS24H11-98SA |
D38999/24MB98SA | CONNECTOR, 6 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | CTV07RW-11-98JA vs D38999/24MB98SA |
CJ1424SB98SW | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-11-98JA vs CJ1424SB98SW |
CJ1424FB98SA | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-11-98JA vs CJ1424FB98SA |
CJ1424WB98SA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-11-98JA vs CJ1424WB98SA |
D38999/24LB98SA | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-11-98JA vs D38999/24LB98SA |
D38999/24FB98SA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-11-98JA vs D38999/24FB98SA |