Part Details for CTV07RW-13-32SD-LC by Amphenol Corporation
Overview of CTV07RW-13-32SD-LC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTV07RW-13-32SD-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV07RW1332SDLC
|
Mouser Electronics | Circular MIL Spec Connector HD 38999 32C 32#23 SKT RECP RoHS: Not Compliant | 0 |
|
$118.7900 / $148.8900 | Order Now |
Part Details for CTV07RW-13-32SD-LC
CTV07RW-13-32SD-LC CAD Models
CTV07RW-13-32SD-LC Part Data Attributes
|
CTV07RW-13-32SD-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-13-32SD-LC
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | M39029/56-348 | |
Contact Quantities | 32 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 119 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 13-32 |
Alternate Parts for CTV07RW-13-32SD-LC
This table gives cross-reference parts and alternative options found for CTV07RW-13-32SD-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-13-32SD-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW13-32JD | MIL Series Connector | Amphenol Corporation | CTV07RW-13-32SD-LC vs CTV07RW13-32JD |
TVS07RS13-32SD | MIL Series Connector | Amphenol Corporation | CTV07RW-13-32SD-LC vs TVS07RS13-32SD |
TV07RW13-32SDS2 | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-13-32SD-LC vs TV07RW13-32SDS2 |
TVS07RS13-32JD | MIL Series Connector | Amphenol Corporation | CTV07RW-13-32SD-LC vs TVS07RS13-32JD |
TVS07RK13-32JD | MIL Series Connector | Amphenol Corporation | CTV07RW-13-32SD-LC vs TVS07RK13-32JD |
CTVS07RF13-32JD | MIL Series Connector | Amphenol Corporation | CTV07RW-13-32SD-LC vs CTVS07RF13-32JD |
CTVS07RF13-32SD | MIL Series Connector | Amphenol Corporation | CTV07RW-13-32SD-LC vs CTVS07RF13-32SD |
TVS07RK13-32SD | MIL Series Connector | Amphenol Corporation | CTV07RW-13-32SD-LC vs TVS07RK13-32SD |
TVS07RF13-32JD | MIL Series Connector | Amphenol Corporation | CTV07RW-13-32SD-LC vs TVS07RF13-32JD |