There are no models available for this part yet.
Overview of CTVP00RF-21-121P by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132447-121PLF | Amphenol Communications Solutions | Minitek®Pwr 3.0 High Current Connector System Receptacle Terminal, Tin Over Nickel Plating, Preplated, AWG (#16-20). | |
10075024-F01-21PLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 42 Positions - 2mm (0.079in) - Vertical. | |
10127819-02121PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for CTVP00RF-21-121P by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAOCTVP00RF-21-121P
|
Heilind Electronics | 9-640608-121P WALL MOUNT RECEPT, SIII COMPOS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOCTVP00RF-21-121P
|
Interstate Connecting Components | 9-640608-121P WALL MOUNT RECEPT, SIII COMPOS | 0 |
|
Buy Now |