Part Details for CTVP00RW-11-2SA by Amphenol Corporation
Overview of CTVP00RW-11-2SA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Price & Stock for CTVP00RW-11-2SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVP00RW-11-2SA
|
Mouser Electronics | Circular MIL Spec Connector CTV 2C 2#16 SKT RECP RoHS: Not Compliant | 0 |
|
$52.2800 / $64.8700 | Order Now |
DISTI #
CTVP00RW-11-2SA
|
PEI Genesis | CTV 2C 2#16 SKT RECP | 0 |
|
Buy Now |
Part Details for CTVP00RW-11-2SA
CTVP00RW-11-2SA CAD Models
CTVP00RW-11-2SA Part Data Attributes
|
CTVP00RW-11-2SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVP00RW-11-2SA
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-165 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |