Part Details for CTVP00RW-11-35P by Amphenol Corporation
Overview of CTVP00RW-11-35P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for CTVP00RW-11-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVP00RW-11-35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port - Bulk (Alt: CTVP00RW-11-35P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTVP00RW-11-35P
|
Mouser Electronics | Circular MIL Spec Connector CTV 13C 13#22D PN RC RoHS: Not Compliant | 0 |
|
$44.5900 / $59.2900 | Order Now |
DISTI #
30110394
|
Verical | Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 76 |
|
$40.0850 / $46.4481 | Buy Now |
DISTI #
26017111
|
Verical | Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$30.4900 / $37.8700 | Buy Now |
DISTI #
CTVP00RW-11-35P
|
PEI Genesis | CTV 13C 13#22D PIN WALL RECP Min Qty: 1 | 111 |
|
$33.3400 / $55.5600 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$32.0300 / $34.9400 | Buy Now |
Part Details for CTVP00RW-11-35P
CTVP00RW-11-35P CAD Models
CTVP00RW-11-35P Part Data Attributes
|
CTVP00RW-11-35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVP00RW-11-35P
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |