Part Details for CTVP00RW-13-22PD by Amphenol Aerospace
Overview of CTVP00RW-13-22PD by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A0522PDBVR | Texas Instruments | 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 5-SOT-23 -40 to 125 | |
TPS7A0322PDQNR | Texas Instruments | 200mA nanopower-IQ (200nA) low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125 | |
TPS7A0522PDBVT | Texas Instruments | 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 5-SOT-23 -40 to 125 |
Price & Stock for CTVP00RW-13-22PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ6022
|
Newark | Recept |Amphenol Aerospace CTVP00RW-13-22PD RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.1300 / $277.6600 | Buy Now |
DISTI #
3937-CTVP00RW-13-22PD-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$677.8800 | Buy Now |
DISTI #
1178-CTVP00RW-13-22PD-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.7033 | Buy Now |