Part Details for CTVP00RW-15-35A by Amphenol Aerospace
Overview of CTVP00RW-15-35A by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 | |
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT |
Price & Stock for CTVP00RW-15-35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVP00RW-15-35A-ND
|
DigiKey | CONN RCPT HSNG MALE 37POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
585 In Stock |
|
$31.7800 / $52.9700 | Buy Now |