Part Details for CTVP00RW-15-5S by Amphenol Corporation
Overview of CTVP00RW-15-5S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Price & Stock for CTVP00RW-15-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVP00RW-15-5S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: CTVP00RW-15-5S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTVP00RW-15-5S
|
Mouser Electronics | Circular MIL Spec Connector CTV 5C 5#16 SKT RECP RoHS: Not Compliant | 5 |
|
$214.4200 / $263.7100 | Buy Now |
DISTI #
77409798
|
Verical | Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 380 |
|
$44.4147 / $51.4643 | Buy Now |
DISTI #
26019122
|
Verical | Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 134 |
|
$37.9775 | Buy Now |
DISTI #
CTVP00RW-15-5S
|
PEI Genesis | CTV 5C 5#16 SKT RECP | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 105 |
|
$43.3600 / $47.3000 | Buy Now |
Part Details for CTVP00RW-15-5S
CTVP00RW-15-5S CAD Models
CTVP00RW-15-5S Part Data Attributes
|
CTVP00RW-15-5S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVP00RW-15-5S
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |