There are no models available for this part yet.
Overview of CTVP00RW-15-97S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Price & Stock for CTVP00RW-15-97S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTVP00RW-15-97S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: CTVP00RW-15-97S) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-CTVP00RW-15-97S
|
Mouser Electronics | Circular MIL Spec Connector CTV 12C 8#20 4#16 SKT RECP RoHS: Not Compliant | 0 |
|
$54.3300 / $86.9600 | Order Now | |
DISTI #
77409797
|
Verical | Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 586 |
|
$53.8483 / $62.3954 | Buy Now | |
DISTI #
26727518
|
Verical | Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$39.4600 / $46.4600 | Buy Now | |
DISTI #
CTVP00RW-15-97S
|
PEI Genesis | CTV 12C 8#20 4#16 SKT RECP | 0 |
|
Buy Now | ||
Powell Electronics | CONNECTOR Min Qty: 1 | 16 |
|
$60.9200 / $66.4600 | Buy Now |
CAD Models for CTVP00RW-15-97S by Amphenol Corporation
Part Data Attributes for CTVP00RW-15-97S by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|