Part Details for CTVP00RW-19-28PD-LC by Amphenol Corporation
Overview of CTVP00RW-19-28PD-LC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVP00RW-19-28PD-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVP00RW1928PDLC
|
Mouser Electronics | Circular MIL Spec Connector CTV 28C 26#20 2#16 PIN RECP RoHS: Not Compliant | 0 |
|
$106.7200 / $117.7700 | Order Now |
Part Details for CTVP00RW-19-28PD-LC
CTVP00RW-19-28PD-LC CAD Models
CTVP00RW-19-28PD-LC Part Data Attributes
|
CTVP00RW-19-28PD-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVP00RW-19-28PD-LC
Amphenol Corporation
MIL Series Connector, 28 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |