There are no models available for this part yet.
Overview of CTVP00RW-25-24SC by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5024SCCZ-EPR7 | Analog Devices | 40GHz, Low Loss, Reflective, f | |
ADRF5024SCCZ-EP | Analog Devices | 40GHz, Low Loss, Reflective, f | |
HSP43124SC-45Z | Renesas Electronics Corporation | Serial I/O Filter |
Price & Stock for CTVP00RW-25-24SC by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTVP00RW-25-24SC-ND
|
DigiKey | CONN RCPT FMALE 24POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$173.8400 / $289.7300 | Buy Now |