There are no models available for this part yet.
Overview of CTVP00RW-25-61SA by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V35761SA166BG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O | |
71V35761SA166BQGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O | |
71V35761SA183BQG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O |
Price & Stock for CTVP00RW-25-61SA by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18AJ6386
|
Newark | Recept |Amphenol Aerospace CTVP00RW-25-61SA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$432.1100 / $499.0600 | Buy Now | |
DISTI #
3937-CTVP00RW-25-61SA-ND
|
DigiKey | CONN RCPT FMALE 61POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$1,288.3200 | Buy Now | |
DISTI #
CTVP00RW-25-61SA-ND
|
DigiKey | CONN RCPT FMALE 61POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$87.7400 / $146.2400 | Buy Now | |
DISTI #
1178-CTVP00RW-25-61SA-ND
|
DigiKey | RECEPT Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$458.1940 | Buy Now |