Part Details for CTVP02RW-23-35JA by Amphenol RF
Overview of CTVP02RW-23-35JA by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVP02RW-23-35JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK0157
|
Newark | Mil Series Connector |Amphenol Rf CTVP02RW-23-35JA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$726.3800 | Buy Now |
DISTI #
2266-CTVP02RW-23-35JA-ND
|
DigiKey | CTVP02RW-23-35JA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$496.4600 / $538.6900 | Buy Now |
DISTI #
3937-CTVP02RW-23-35JA-ND
|
DigiKey | CTVP02RW-23-35JA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$775.5636 / $1,007.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$822.0100 / $856.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$822.0100 / $856.2700 | Buy Now |