Part Details for CTVPS00RF-15-18S by Amphenol Aerospace
Overview of CTVPS00RF-15-18S by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVPS00RF-15-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVPS00RF-15-18S-ND
|
DigiKey | CONN RCPT FMALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
1052 In Stock |
|
$43.9700 / $73.2800 | Buy Now |
DISTI #
3937-CTVPS00RF-15-18S-ND
|
DigiKey | CONN RCPT FMALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$409.1300 / $736.4600 | Buy Now |
DISTI #
1178-CTVPS00RF-15-18S-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$280.0633 | Buy Now |
DISTI #
V90:2381_17974012
|
Arrow Electronics | Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2157 |
|
$38.2700 / $45.5500 | Buy Now |
DISTI #
1915585
|
element14 Asia-Pacific | CIRCULAR, SIZE 15, 18WAYS, SKT RoHS: Compliant Min Qty: 1 Container: Each | 179 |
|
$77.8973 | Buy Now |
DISTI #
1915585
|
Farnell | CIRCULAR, SIZE 15, 18WAYS, SKT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1215 |
|
$118.4028 | Buy Now |