Part Details for CTVPS00RF-15-4P by Amphenol Aerospace
Overview of CTVPS00RF-15-4P by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVPS00RF-15-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVPS00RF-15-4P-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
437 In Stock |
|
$80.8200 / $134.7000 | Buy Now |
DISTI #
V90:2381_17886235
|
Arrow Electronics | Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1275 |
|
$66.4200 / $75.5200 | Buy Now |
DISTI #
AAOCTVPS00RF-15-4P
|
Heilind Electronics | Americas - 32 in Stock |
|
$73.4073 / $92.3512 | Buy Now | |
DISTI #
AAOCTVPS00RF-15-4P
|
Interstate Connecting Components | 108 |
|
$73.4073 / $92.3512 | Buy Now |